40 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSC5072D-40M

DigiKey Part Number
644-NSC5072D-40MTR-ND - Tape & Reel (TR)
644-NSC5072D-40MCT-ND - Cut Tape (CT)
644-NSC5072D-40MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSC5072D-40M
Description
XTAL OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Ratings
AEC-Q100, AEC-Q200
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
20µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,36900 €13,69 €
251,29480 €32,37 €
501,24120 €62,06 €
1001,18990 €118,99 €
2501,12524 €281,31 €
5001,07872 €539,36 €
1.0001,04028 €1.040,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,96734 €2.902,02 €
6.0000,92747 €5.564,82 €
9.0000,90493 €8.144,37 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,89970 €