
NSC5021D-45.1584M | |
|---|---|
DigiKey Part Number | 644-NSC5021D-45.1584MTR-ND - Tape & Reel (TR) 644-NSC5021D-45.1584MCT-ND - Cut Tape (CT) 644-NSC5021D-45.1584MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5021D-45.1584M |
Description | XTAL OSC XO 45.1584MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45.1584 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Ratings AEC-Q100, AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,09100 € | 20,91 € |
| 25 | 1,97680 € | 49,42 € |
| 50 | 1,89500 € | 94,75 € |
| 100 | 1,81660 € | 181,66 € |
| 250 | 1,71804 € | 429,51 € |
| 500 | 1,67484 € | 837,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,47718 € | 4.431,54 € |
| 6.000 | 1,41638 € | 8.498,28 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |

