45.1584 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSC5021A-45.1584M

DigiKey Part Number
644-NSC5021A-45.1584MTR-ND - Tape & Reel (TR)
644-NSC5021A-45.1584MCT-ND - Cut Tape (CT)
644-NSC5021A-45.1584MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSC5021A-45.1584M
Description
XTAL OSC XO 45.1584MHZ CMOS SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
45.1584 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5mA
Part Status
Active
Ratings
AEC-Q100, AEC-Q200
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
20µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,41000 €2,41 €
102,09100 €20,91 €
251,97680 €49,42 €
501,89500 €94,75 €
1001,81660 €181,66 €
2501,71804 €429,51 €
5001,67484 €837,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,47718 €4.431,54 €
6.0001,41638 €8.498,28 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,91610 €