
CG07039-8M | |
|---|---|
DigiKey Part Number | 644-CG07039-8MTR-ND - Tape & Reel (TR) 644-CG07039-8MCT-ND - Cut Tape (CT) 644-CG07039-8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG07039-8M |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 300 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 300 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.059" (1.50mm) |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,42600 € | 10,65 € |
| 50 | 0,40840 € | 20,42 € |
| 100 | 0,39150 € | 39,15 € |
| 250 | 0,37028 € | 92,57 € |
| 500 | 0,35496 € | 177,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34029 € | 340,29 € |
| 2.000 | 0,32622 € | 652,44 € |
| 3.000 | 0,31826 € | 954,78 € |
| 5.000 | 0,30851 € | 1.542,55 € |
| 7.000 | 0,30226 € | 2.115,82 € |
| 10.000 | 0,29577 € | 2.957,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |




