Parametric Equivalent
Similar



CS11365-25M | |
|---|---|
DigiKey Part Number | 644-CS11365-25MTR-ND - Tape & Reel (TR) 644-CS11365-25MCT-ND - Cut Tape (CT) 644-CS11365-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11365-25M |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,36600 € | 9,15 € |
| 50 | 0,35080 € | 17,54 € |
| 100 | 0,33640 € | 33,64 € |
| 250 | 0,31812 € | 79,53 € |
| 500 | 0,30492 € | 152,46 € |
| 1.000 | 0,29231 € | 292,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27339 € | 820,17 € |
| 6.000 | 0,26209 € | 1.572,54 € |
| 9.000 | 0,25569 € | 2.301,21 € |
| 15.000 | 0,24787 € | 3.718,05 € |
| 21.000 | 0,24285 € | 5.099,85 € |
| 30.000 | 0,23764 € | 7.129,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |












