
ADC121S101CISD/NOPB | |
---|---|
DigiKey Part Number | 2156-ADC121S101CISD/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC121S101CISD/NOPB |
Description | IC ADC 12BIT SAR 6WSON |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
81 | 3,16531 € | 256,39 € |
Unit Price without VAT: | 3,16531 € |
---|---|
Unit Price with VAT: | 3,83003 € |