Parametric Equivalent



MYC-C3352-V4-512N512D-80-C | |
|---|---|
DigiKey Part Number | 3309-MYC-C3352-V4-512N512D-80-C-ND |
Manufacturer | |
Manufacturer Product Number | MYC-C3352-V4-512N512D-80-C |
Description | System-On-Module, TI AM3352 |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz Core RAM ARM® Cortex®-A8 |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A8 |
Manufacturer MYIR Tech Limited | Speed 1GHz |
Series | Size / Dimension 2.756" x 1.969" (70.00mm x 50.00mm) |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MYC-C3358-V4-512N512D-100-C | MYIR Tech Limited | 2 | 3309-MYC-C3358-V4-512N512D-100-C-ND | 49,29000 € | Parametric Equivalent |


