

87171228 | |
---|---|
DigiKey Part Number | 2160-87171228-ND |
Manufacturer | |
Manufacturer Product Number | 87171228 |
Description | FRAME GROMMET SPLIT BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.433" ~ 0.472" (11.00mm ~ 12.00mm) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.433" ~ 0.472" (11.00mm ~ 12.00mm) | |
Features | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,80000 € | 4,80 € |
10 | 4,08300 € | 40,83 € |
30 | 3,77800 € | 113,34 € |
50 | 3,64420 € | 182,21 € |
100 | 3,47010 € | 347,01 € |
250 | 3,25284 € | 813,21 € |
500 | 3,09768 € | 1.548,84 € |
1.000 | 2,94992 € | 2.949,92 € |
2.500 | 2,76547 € | 6.913,68 € |
Unit Price without VAT: | 4,80000 € |
---|---|
Unit Price with VAT: | 5,80800 € |