Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 2.205" (56.00mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83161081

DigiKey Part Number
2160-83161081-ND
Manufacturer
Manufacturer Product Number
83161081
Description
CORRUGATED CONDUIT, FLEXIBLE, UL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 2.205" (56.00mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
2.205" (56.00mm)
Diameter - Outside
2.661" (67.60mm)
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 120°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
UL94 HB
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2543,17000 €1.079,25 €
Unit Price without VAT:43,17000 €
Unit Price with VAT:52,23570 €