78250JC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78250JC-R

DigiKey Part Number
811-78250JC-RTR-ND - Tape & Reel (TR)
811-78250JC-RCT-ND - Cut Tape (CT)
811-78250JC-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78250JC-R
Description
XFRMR 1:1 SMD MAX250
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Inductance
2 mH
For Use With/Related Products
MAX250/MAX251
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.375" W (9.00mm x 9.52mm)
Height - Seated (Max)
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,77100 €27,71 €
252,66040 €66,51 €
502,57880 €128,94 €
1002,49940 €249,94 €
2502,39760 €599,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,32294 €1.161,47 €
1.0002,25025 €2.250,25 €
1.5002,20865 €3.312,97 €
2.5002,15719 €5.392,97 €
3.5002,12387 €7.433,55 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,70260 €