



XRCGB32M000F1S1CR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F1S1CR0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F1S1CR0CT-ND - Cut Tape (CT) 490-XRCGB32M000F1S1CR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F1S1CR0 |
Description | 2.0X1.6MM 32.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F1S1CR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,21400 € | 5,35 € |
| 50 | 0,20540 € | 10,27 € |
| 100 | 0,19680 € | 19,68 € |
| 250 | 0,18612 € | 46,53 € |
| 500 | 0,17842 € | 89,21 € |
| 1.000 | 0,17104 € | 171,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16315 € | 489,45 € |
| 6.000 | 0,15640 € | 938,40 € |
| 9.000 | 0,15259 € | 1.373,31 € |
| 15.000 | 0,14791 € | 2.218,65 € |
| 21.000 | 0,14491 € | 3.043,11 € |
| 30.000 | 0,14180 € | 4.254,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

