



XRCGB24M000FFS1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB24M000FFS1AR0TR-ND - Tape & Reel (TR) 490-XRCGB24M000FFS1AR0CT-ND - Cut Tape (CT) 490-XRCGB24M000FFS1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000FFS1AR0 |
Description | 2.0X1.6MM 24.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±8ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000FFS1AR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,29120 € | 7,28 € |
| 50 | 0,27920 € | 13,96 € |
| 100 | 0,26760 € | 26,76 € |
| 250 | 0,25308 € | 63,27 € |
| 500 | 0,24260 € | 121,30 € |
| 1.000 | 0,23256 € | 232,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22184 € | 665,52 € |
| 6.000 | 0,21267 € | 1.276,02 € |
| 9.000 | 0,20748 € | 1.867,32 € |
| 15.000 | 0,20113 € | 3.016,95 € |
| 21.000 | 0,19705 € | 4.138,05 € |
| 30.000 | 0,19282 € | 5.784,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

