


TR1001 | |
|---|---|
DigiKey Part Number | 583-1180-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR1001 |
Description | IC RF TXRX ISM<1GHZ SM-20H |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 868MHz 20-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, OOK | |
Frequency | ||
Data Rate (Max) | 115.2kbps | |
Power - Output | 1.5dBm | |
Sensitivity | -106dBm | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 2.2V ~ 3.7V | |
Current - Receiving | 1.8mA ~ 3.8mA | |
Current - Transmitting | 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module | |
Supplier Device Package | SM-20H | |
Base Product Number |

