
SF2136E | |
|---|---|
DigiKey Part Number | 490-11901-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2136E |
Description | FILTER SAW 433.92MHZ 6-SMD |
Customer Reference | |
Detailed Description | 433.92MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2dB 5MHz Bandwidth 6-SMD, No Lead |
EDA/CAD Models | SF2136E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 433.92MHz | |
Bandwidth | 5MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | ISM | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Base Product Number |

