Parametric Equivalent

RHSQ92A104K1M2H01A | |
|---|---|
DigiKey Part Number | 490-RHSQ92A104K1M2H01ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHSQ92A104K1M2H01A |
Description | CAP |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X9Q Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHSQ92A104K1M2H01A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.165" L x 0.110" W (4.20mm x 2.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |


