
RDER71H223K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9160-1-ND - Cut Tape (CT) 490-9160-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H223K0M1H03A |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H223K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,20000 € | 10,00 € |
| 100 | 0,17940 € | 17,94 € |
| 500 | 0,14486 € | 72,43 € |
| 1.000 | 0,13417 € | 134,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12623 € | 252,46 € |
| 4.000 | 0,09735 € | 389,40 € |
| 6.000 | 0,09690 € | 581,40 € |
| 10.000 | 0,09639 € | 963,90 € |
| 14.000 | 0,09609 € | 1.345,26 € |
| 20.000 | 0,09579 € | 1.915,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

