RDE5C2A2R0C0S1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 16
Unit Price: 0,46000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,27418 €
Datasheet
2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A2R0C0S1H03A

DigiKey Part Number
490-9097-1-ND - Cut Tape (CT)
490-9097-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A2R0C0S1H03A
Description
CAP CER 2PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A2R0C0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,13009 €260,18 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €