4.7 µF ±20% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCEC72A475MWM1H03A

DigiKey Part Number
490-7502-1-ND - Cut Tape (CT)
490-7502-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCEC72A475MWM1H03A
Description
CAP CER 4.7UF 100V X7S RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
RCEC72A475MWM1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCEC72A475MWK1H03BMurata Electronics133490-16948-ND1,84000 €Direct
In-Stock: 516
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,23700 €12,37 €
501,00280 €50,14 €
1000,93030 €93,03 €
5000,80756 €403,78 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,67434 €1.011,51 €
3.0000,64866 €1.945,98 €
4.5000,63580 €2.861,10 €
7.5000,62154 €4.661,55 €
10.5000,61320 €6.438,60 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,21430 €