
NFA31CC223R1C4D | |
|---|---|
DigiKey Part Number | 490-11824-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFA31CC223R1C4D |
Description | CAP ARRAY 0.022UF 16V 1206 |
Customer Reference | |
Detailed Description | 0.022µF Bussed Capacitor 4 Array 16 V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 0.022µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Dielectric Material | - | |
Number of Capacitors | 4 | |
Circuit Type | Bussed | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |

