



NCP18WF104F12RB | |
|---|---|
DigiKey Part Number | 490-11812-2-ND - Tape & Reel (TR) 490-11812-1-ND - Cut Tape (CT) 490-11812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18WF104F12RB |
Description | THERM NTC 100KOHM 4200K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18WF104F12RB Models |
Category | B25/50 4200K |
Manufacturer Murata Electronics | B25/85 4260K |
Series | B25/100 4282K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU18WF104F60RB | Murata Electronics | 34.974 | 490-18154-1-ND | 0,14000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,09410 € | 9,41 € |
| 500 | 0,08336 € | 41,68 € |
| 1.000 | 0,07939 € | 79,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07105 € | 284,20 € |
| 8.000 | 0,06807 € | 544,56 € |
| 12.000 | 0,06644 € | 797,28 € |
| 20.000 | 0,06451 € | 1.290,20 € |
| 28.000 | 0,06330 € | 1.772,40 € |
| 40.000 | 0,06208 € | 2.483,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

