
LQP02HQ10NH02E | |
|---|---|
DigiKey Part Number | 490-LQP02HQ10NH02ETR-ND - Tape & Reel (TR) 490-LQP02HQ10NH02ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ10NH02E |
Description | FIXED IND 10NH 250MA 600 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Thick Film Inductor 250 mA 600mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ10NH02E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 4.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,07620 € | 7,62 € |
| 1.000 | 0,06260 € | 62,60 € |
| 5.000 | 0,05460 € | 273,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04879 € | 731,85 € |
| 30.000 | 0,04601 € | 1.380,30 € |
| 45.000 | 0,04446 € | 2.000,70 € |
| 75.000 | 0,04258 € | 3.193,50 € |
| 105.000 | 0,04139 € | 4.345,95 € |
| 150.000 | 0,04037 € | 6.055,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

