
LQM2HPN4R7MGSL | |
|---|---|
DigiKey Part Number | 490-16869-2-ND - Tape & Reel (TR) 490-16869-1-ND - Cut Tape (CT) 490-16869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPN4R7MGSL |
Description | FIXED IND 4.7UH 1A 313 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 1 A 313mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPN4R7MGSL Models |
Category | DC Resistance (DCR) 313mOhm Max |
Mfr | Frequency - Self Resonant 20MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,09920 € | 9,92 € |
| 1.000 | 0,08158 € | 81,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07288 € | 218,64 € |
| 6.000 | 0,06872 € | 412,32 € |
| 9.000 | 0,06640 € | 597,60 € |
| 15.000 | 0,06359 € | 953,85 € |
| 21.000 | 0,06181 € | 1.298,01 € |
| 30.000 | 0,05997 € | 1.799,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

