
LQG15HSR18G02D | |
|---|---|
DigiKey Part Number | 490-LQG15HSR18G02DTR-ND - Tape & Reel (TR) 490-LQG15HSR18G02DCT-ND - Cut Tape (CT) 490-LQG15HSR18G02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HSR18G02D |
Description | FIXED IND 180NH 150MA 3.38 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Multilayer Inductor 150 mA 3.38Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HSR18G02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.38Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 100 | 0,04160 € | 4,16 € |
| 1.000 | 0,03421 € | 34,21 € |
| 5.000 | 0,02984 € | 149,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02869 € | 286,90 € |
| 20.000 | 0,02706 € | 541,20 € |
| 30.000 | 0,02614 € | 784,20 € |
| 50.000 | 0,02504 € | 1.252,00 € |
| 70.000 | 0,02433 € | 1.703,10 € |
| 100.000 | 0,02361 € | 2.361,00 € |
| 250.000 | 0,02185 € | 5.462,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

