
KRM55WR71H476MH13K | |
|---|---|
DigiKey Part Number | 490-KRM55WR71H476MH13KTR-ND - Tape & Reel (TR) 490-KRM55WR71H476MH13KCT-ND - Cut Tape (CT) 490-KRM55WR71H476MH13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55WR71H476MH13K |
Description | CAP CER 47UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 2,92900 € | 29,29 € |
| 50 | 2,48800 € | 124,40 € |
| 100 | 2,34730 € | 234,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,15120 € | 1.075,60 € |
| 1.000 | 2,00448 € | 2.004,48 € |
| 1.500 | 1,97585 € | 2.963,78 € |
| 2.500 | 1,94644 € | 4.866,10 € |
| 3.500 | 1,94206 € | 6.797,21 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,94890 € |

