GRT32ER70J476ME13L is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,33702 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.578
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19.650
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,12620 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,05287 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.670
Unit Price: 1,25000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4.190
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.000
Unit Price: 2,04000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.157
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.000
Unit Price: 1,25000 €
Datasheet
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT32ER70J476ME13L

DigiKey Part Number
490-GRT32ER70J476ME13LTR-ND - Tape & Reel (TR)
490-GRT32ER70J476ME13LCT-ND - Cut Tape (CT)
490-GRT32ER70J476ME13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT32ER70J476ME13L
Description
CAP CER 47UF 6.3V X7R 1210
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT32ER70J476ME13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes