
GRT21BR71A106KE13L | |
|---|---|
DigiKey Part Number | 490-GRT21BR71A106KE13LTR-ND - Tape & Reel (TR) 490-GRT21BR71A106KE13LCT-ND - Cut Tape (CT) 490-GRT21BR71A106KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR71A106KE13L |
Description | CAP CER 10UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR71A106KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12920 € | 6,46 € |
| 100 | 0,11480 € | 11,48 € |
| 500 | 0,09042 € | 45,21 € |
| 1.000 | 0,08289 € | 82,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07150 € | 214,50 € |
| 6.000 | 0,06710 € | 402,60 € |
| 9.000 | 0,06489 € | 584,01 € |
| 15.000 | 0,06244 € | 936,60 € |
| 21.000 | 0,06101 € | 1.281,21 € |
| 30.000 | 0,05964 € | 1.789,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

