2.2 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188C71C225KE13D

DigiKey Part Number
490-GRT188C71C225KE13DTR-ND - Tape & Reel (TR)
490-GRT188C71C225KE13DCT-ND - Cut Tape (CT)
490-GRT188C71C225KE13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188C71C225KE13D
Description
CAP CER 2.2UF 16V X7S 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188C71C225KE13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07500 €0,75 €
500,05260 €2,63 €
1000,04590 €4,59 €
5000,03448 €17,24 €
1.0000,03097 €30,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02497 €99,88 €
8.0000,02307 €184,56 €
12.0000,02212 €265,44 €
20.0000,02107 €421,40 €
28.0000,02046 €572,88 €
40.0000,01986 €794,40 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €