
GRT1885C2A102JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1885C2A102JA02DTR-ND - Tape & Reel (TR) 490-GRT1885C2A102JA02DCT-ND - Cut Tape (CT) 490-GRT1885C2A102JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C2A102JA02D |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C2A102JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02260 € | 2,26 € |
| 500 | 0,01646 € | 8,23 € |
| 1.000 | 0,01454 € | 14,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01036 € | 41,44 € |
| 8.000 | 0,00977 € | 78,16 € |
| 12.000 | 0,00971 € | 116,52 € |
| 20.000 | 0,00964 € | 192,80 € |
| 28.000 | 0,00915 € | 256,20 € |
| 40.000 | 0,00903 € | 361,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

