
GRT1885C1H392JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1885C1H392JA02DTR-ND - Tape & Reel (TR) 490-GRT1885C1H392JA02DCT-ND - Cut Tape (CT) 490-GRT1885C1H392JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C1H392JA02D |
Description | CAP CER 3900PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C1H392JA02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H392JA16D | Murata Electronics | 107.792 | 490-11958-1-ND | 0,08000 € | Parametric Equivalent |
| GCM1885C1H392JA16J | Murata Electronics | 7.395 | 490-GCM1885C1H392JA16JCT-ND | 0,08000 € | Parametric Equivalent |
| C0603C392J5GACAUTO | KEMET | 5.749 | 399-15943-1-ND | 0,31000 € | Parametric Equivalent |
| CGA3E2C0G1H392J080AA | TDK | 2.403 | 445-6911-1-ND | 0,20000 € | Parametric Equivalent |
| CGJ3E2C0G1H392J080AA | TDK | 92 | 445-8110-1-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02530 € | 2,53 € |
| 500 | 0,01844 € | 9,22 € |
| 1.000 | 0,01634 € | 16,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01280 € | 51,20 € |
| 8.000 | 0,01167 € | 93,36 € |
| 12.000 | 0,01110 € | 133,20 € |
| 20.000 | 0,01047 € | 209,40 € |
| 28.000 | 0,01011 € | 283,08 € |
| 40.000 | 0,00975 € | 390,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

