
GRT155C8YA224ME01D | |
|---|---|
DigiKey Part Number | 490-12248-2-ND - Tape & Reel (TR) 490-12248-1-ND - Cut Tape (CT) 490-12248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C8YA224ME01D |
Description | CAP CER 0.22UF 35V X6S 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 35V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C8YA224ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02100 € | 2,10 € |
| 500 | 0,01514 € | 7,57 € |
| 1.000 | 0,01337 € | 13,37 € |
| 2.500 | 0,01148 € | 28,70 € |
| 5.000 | 0,01035 € | 51,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01482 € | 7,41 € |
| 1.000 | 0,01301 € | 13,01 € |
| 2.500 | 0,01109 € | 27,72 € |
| 5.000 | 0,00993 € | 49,65 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

