
GRT153R61A105ME13D | |
|---|---|
DigiKey Part Number | 490-GRT153R61A105ME13DTR-ND - Tape & Reel (TR) 490-GRT153R61A105ME13DCT-ND - Cut Tape (CT) 490-GRT153R61A105ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT153R61A105ME13D |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT153R61A105ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04790 € | 4,79 € |
| 500 | 0,03606 € | 18,03 € |
| 1.000 | 0,03242 € | 32,42 € |
| 2.500 | 0,02858 € | 71,45 € |
| 5.000 | 0,02627 € | 131,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02367 € | 236,70 € |
| 20.000 | 0,02215 € | 443,00 € |
| 30.000 | 0,02139 € | 641,70 € |
| 50.000 | 0,02055 € | 1.027,50 € |
| 70.000 | 0,02005 € | 1.403,50 € |
| 100.000 | 0,01958 € | 1.958,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

