22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
1210 (3225)

GRM32NR61A226KE19L

DigiKey Part Number
490-11657-2-ND - Tape & Reel (TR)
490-11657-1-ND - Cut Tape (CT)
490-11657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32NR61A226KE19L
Description
CAP CER 22UF 10V X5R 1210
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32NR61A226KE19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.202
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,78800 €7,88 €
500,62360 €31,18 €
1000,57310 €57,31 €
5000,48760 €243,80 €
1.0000,46117 €461,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,42685 €853,70 €
4.0000,40944 €1.637,76 €
6.0000,40072 €2.404,32 €
10.0000,39105 €3.910,50 €
14.0000,38540 €5.395,60 €
20.0000,37996 €7.599,20 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,45200 €