GRM31MR71E335KA93L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 2.316
Unit Price: 0,40000 €
Datasheet
3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR71E335KA93L

DigiKey Part Number
490-GRM31MR71E335KA93LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31MR71E335KA93L
Description
CAP CER MLCC
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR71E335KA93L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11315 €339,45 €
Manufacturers Standard Package
Unit Price without VAT:0,11315 €
Unit Price with VAT:0,13691 €