
GRM31C5C1E334GE01L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C1E334GE01LTR-ND - Tape & Reel (TR) 490-GRM31C5C1E334GE01LCT-ND - Cut Tape (CT) 490-GRM31C5C1E334GE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1E334GE01L |
Description | CAP CER 0.33UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1E334GE01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45500 € | 4,55 € |
| 50 | 0,34980 € | 17,49 € |
| 100 | 0,31750 € | 31,75 € |
| 500 | 0,26308 € | 131,54 € |
| 1.000 | 0,24624 € | 246,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22574 € | 451,48 € |
| 4.000 | 0,21466 € | 858,64 € |
| 6.000 | 0,20911 € | 1.254,66 € |
| 10.000 | 0,20296 € | 2.029,60 € |
| 14.000 | 0,19936 € | 2.791,04 € |
| 20.000 | 0,19590 € | 3.918,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

