
GRM21BR72A474KA73K | |
|---|---|
DigiKey Part Number | 490-GRM21BR72A474KA73KTR-ND - Tape & Reel (TR) 490-GRM21BR72A474KA73KCT-ND - Cut Tape (CT) 490-GRM21BR72A474KA73KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72A474KA73K |
Description | CAP CER 0.47UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72A474KA73K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14420 € | 7,21 € |
| 100 | 0,12830 € | 12,83 € |
| 500 | 0,10166 € | 50,83 € |
| 1.000 | 0,09343 € | 93,43 € |
| 2.500 | 0,08474 € | 211,85 € |
| 5.000 | 0,07951 € | 397,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07306 € | 730,60 € |
| 20.000 | 0,06962 € | 1.392,40 € |
| 30.000 | 0,06790 € | 2.037,00 € |
| 50.000 | 0,06599 € | 3.299,50 € |
| 70.000 | 0,06487 € | 4.540,90 € |
| 100.000 | 0,06379 € | 6.379,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

