22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BD70J226ME44K

DigiKey Part Number
490-GRM21BD70J226ME44KTR-ND - Tape & Reel (TR)
490-GRM21BD70J226ME44KCT-ND - Cut Tape (CT)
490-GRM21BD70J226ME44KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BD70J226ME44K
Description
CAP CER 22UF 6.3V X7T 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BD70J226ME44K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17300 €1,73 €
500,12680 €6,34 €
1000,11250 €11,25 €
5000,08858 €44,29 €
1.0000,08117 €81,17 €
2.5000,07336 €183,40 €
5.0000,06866 €343,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05971 €597,10 €
20.0000,05673 €1.134,60 €
30.0000,05524 €1.657,20 €
50.0000,05358 €2.679,00 €
70.0000,05262 €3.683,40 €
100.0000,05169 €5.169,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35090 €