
GRM21BC80J476ME01K | |
|---|---|
DigiKey Part Number | 490-GRM21BC80J476ME01KTR-ND - Tape & Reel (TR) 490-GRM21BC80J476ME01KCT-ND - Cut Tape (CT) 490-GRM21BC80J476ME01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC80J476ME01K |
Description | CAP CER 47UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC80J476ME01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,18080 € | 9,04 € |
| 100 | 0,16170 € | 16,17 € |
| 500 | 0,12954 € | 64,77 € |
| 1.000 | 0,11961 € | 119,61 € |
| 2.500 | 0,10912 € | 272,80 € |
| 5.000 | 0,10281 € | 514,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09482 € | 948,20 € |
| 20.000 | 0,09067 € | 1.813,40 € |
| 30.000 | 0,08859 € | 2.657,70 € |
| 50.000 | 0,08628 € | 4.314,00 € |
| 70.000 | 0,08493 € | 5.945,10 € |
| 100.000 | 0,08363 € | 8.363,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

