
GRM21A5C2E100FW01D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E100FW01DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E100FW01DCT-ND - Cut Tape (CT) 490-GRM21A5C2E100FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E100FW01D |
Description | CAP CER 10PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E100FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17100 € | 8,55 € |
| 100 | 0,15270 € | 15,27 € |
| 500 | 0,12196 € | 60,98 € |
| 1.000 | 0,11246 € | 112,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09544 € | 381,76 € |
| 8.000 | 0,09030 € | 722,40 € |
| 12.000 | 0,08773 € | 1.052,76 € |
| 20.000 | 0,08488 € | 1.697,60 € |
| 28.000 | 0,08322 € | 2.330,16 € |
| 40.000 | 0,08161 € | 3.264,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

