
GRM2195C1H752JA01D | |
|---|---|
DigiKey Part Number | 490-1639-2-ND - Tape & Reel (TR) 490-1639-1-ND - Cut Tape (CT) 490-1639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H752JA01D |
Description | CAP CER 7500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H752JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,06000 € | 3,00 € |
| 100 | 0,05250 € | 5,25 € |
| 500 | 0,04206 € | 21,03 € |
| 1.000 | 0,03942 € | 39,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03057 € | 122,28 € |
| 8.000 | 0,02835 € | 226,80 € |
| 12.000 | 0,02724 € | 326,88 € |
| 20.000 | 0,02601 € | 520,20 € |
| 28.000 | 0,02529 € | 708,12 € |
| 40.000 | 0,02460 € | 984,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

