
GRM216R61E105KA12D | |
|---|---|
DigiKey Part Number | 490-1700-2-ND - Tape & Reel (TR) 490-1700-1-ND - Cut Tape (CT) 490-1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM216R61E105KA12D |
Description | CAP CER 1UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM216R61E105KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19900 € | 1,99 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,13090 € | 13,09 € |
| 500 | 0,10402 € | 52,01 € |
| 1.000 | 0,09572 € | 95,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08493 € | 339,72 € |
| 8.000 | 0,08021 € | 641,68 € |
| 12.000 | 0,07785 € | 934,20 € |
| 20.000 | 0,07523 € | 1.504,60 € |
| 28.000 | 0,07370 € | 2.063,60 € |
| 40.000 | 0,07223 € | 2.889,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

