GRM216R71E102KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 41.354
Unit Price: 0,14000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 26.975
Unit Price: 0,14000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 18.919
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,01335 €
Datasheet

Upgrade


Murata Electronics
In Stock: 3.544
Unit Price: 0,11000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 50.405
Unit Price: 0,16000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 8.800
Unit Price: 0,16000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 30.726
Unit Price: 0,15000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Direct


Würth Elektronik
In Stock: 1.567
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 42.140
Unit Price: 0,13000 €
Datasheet
1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM216R71E102KA01D

DigiKey Part Number
490-11555-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM216R71E102KA01D
Description
CAP CER 1000PF 25V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM216R71E102KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes