
GCM43D7U3A472JX01L | |
|---|---|
DigiKey Part Number | 490-GCM43D7U3A472JX01LTR-ND - Tape & Reel (TR) 490-GCM43D7U3A472JX01LCT-ND - Cut Tape (CT) 490-GCM43D7U3A472JX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM43D7U3A472JX01L |
Description | CAP CER 4700PF 1KV U2J 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM43D7U3A472JX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.089" (2.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59100 € | 5,91 € |
| 50 | 0,46100 € | 23,05 € |
| 100 | 0,42100 € | 42,10 € |
| 500 | 0,35336 € | 176,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32294 € | 322,94 € |
| 2.000 | 0,30621 € | 612,42 € |
| 3.000 | 0,29783 € | 893,49 € |
| 5.000 | 0,28855 € | 1.442,75 € |
| 7.000 | 0,28312 € | 1.981,84 € |
| 10.000 | 0,27790 € | 2.779,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |

