
GRM155R71E393KA88D | |
|---|---|
DigiKey Part Number | 490-6346-2-ND - Tape & Reel (TR) 490-6346-1-ND - Cut Tape (CT) 490-6346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E393KA88D |
Description | CAP CER 0.039UF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E393KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03160 € | 1,58 € |
| 100 | 0,02730 € | 2,73 € |
| 500 | 0,01996 € | 9,98 € |
| 1.000 | 0,01773 € | 17,73 € |
| 2.500 | 0,01537 € | 38,42 € |
| 5.000 | 0,01395 € | 69,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01304 € | 130,40 € |
| 20.000 | 0,01207 € | 241,40 € |
| 30.000 | 0,01158 € | 347,40 € |
| 50.000 | 0,01104 € | 552,00 € |
| 70.000 | 0,01072 € | 750,40 € |
| 100.000 | 0,01042 € | 1.042,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

