5600 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61A562KA01D

DigiKey Part Number
490-8157-2-ND - Tape & Reel (TR)
490-8157-1-ND - Cut Tape (CT)
490-8157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61A562KA01D
Description
CAP CER 5600PF 10V X5R 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61A562KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.963
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01100 €0,11 €
500,00740 €0,37 €
1000,00620 €0,62 €
5000,00426 €2,13 €
1.0000,00365 €3,65 €
2.5000,00302 €7,55 €
5.0000,00265 €13,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00190 €28,50 €
30.0000,00187 €56,10 €
45.0000,00186 €83,70 €
75.0000,00176 €132,00 €
105.0000,00169 €177,45 €
150.0000,00162 €243,00 €
180.0000,00158 €284,40 €
360.0000,00147 €529,20 €
375.0000,00146 €547,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €