
GRM022R71C331KE14L | |
|---|---|
DigiKey Part Number | 490-GRM022R71C331KE14LTR-ND - Tape & Reel (TR) 490-GRM022R71C331KE14LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R71C331KE14L |
Description | CAP CER 330PF 16V X7R 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R71C331KE14L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01140 € | 1,14 € |
| 500 | 0,00800 € | 4,00 € |
| 1.000 | 0,00697 € | 6,97 € |
| 2.500 | 0,00588 € | 14,70 € |
| 5.000 | 0,00522 € | 26,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00403 € | 161,20 € |
| 80.000 | 0,00310 € | 248,00 € |
| 120.000 | 0,00295 € | 354,00 € |
| 200.000 | 0,00294 € | 588,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

