
GRJ55DR72E105KWJ1L | |
|---|---|
DigiKey Part Number | 490-13318-2-ND - Tape & Reel (TR) 490-13318-1-ND - Cut Tape (CT) 490-13318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ55DR72E105KWJ1L |
Description | CAP CER 1UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ55DR72E105KWJ1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65700 € | 6,57 € |
| 50 | 0,51520 € | 25,76 € |
| 100 | 0,47160 € | 47,16 € |
| 500 | 0,39788 € | 198,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36434 € | 364,34 € |
| 2.000 | 0,34610 € | 692,20 € |
| 3.000 | 0,33697 € | 1.010,91 € |
| 5.000 | 0,32684 € | 1.634,20 € |
| 7.000 | 0,32092 € | 2.246,44 € |
| 10.000 | 0,31522 € | 3.152,20 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

