GRJ31CR71H225KE11L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 4.583
Unit Price: 1,34000 €
Datasheet

Direct


TDK
In Stock: 9.039
Unit Price: 0,65000 €
Datasheet
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ31CR71H225KE11L

DigiKey Part Number
490-10943-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRJ31CR71H225KE11L
Description
CAP CER 2.2UF 50V X7R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ31CR71H225KE11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable