
GQM1875C2E470GB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E470GB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E470GB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E470GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E470GB12D |
Description | CAP CER 47PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E470GB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q470G1GV001T | Johanson Technology Inc. | 39.200 | 712-QSCP251Q470G1GV001TCT-ND | 0,29000 € | Direct |
| CBR06C470FAGAC | KEMET | 6.324 | 399-8839-1-ND | 0,85000 € | Upgrade |
| QSCP251Q470F1GV001T | Johanson Technology Inc. | 3.978 | 712-QSCP251Q470F1GV001TCT-ND | 1,01000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13160 € | 13,16 € |
| 500 | 0,10444 € | 52,22 € |
| 1.000 | 0,09604 € | 96,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08106 € | 324,24 € |
| 8.000 | 0,07651 € | 612,08 € |
| 12.000 | 0,07424 € | 890,88 € |
| 20.000 | 0,07171 € | 1.434,20 € |
| 28.000 | 0,07024 € | 1.966,72 € |
| 40.000 | 0,06882 € | 2.752,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

