
GJM1555C1H2R2CB01D | |
|---|---|
DigiKey Part Number | 490-3091-2-ND - Tape & Reel (TR) 490-3091-1-ND - Cut Tape (CT) 490-3091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H2R2CB01D |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H2R2CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01840 € | 1,84 € |
| 500 | 0,01320 € | 6,60 € |
| 1.000 | 0,01161 € | 11,61 € |
| 2.500 | 0,00993 € | 24,82 € |
| 5.000 | 0,00892 € | 44,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00786 € | 78,60 € |
| 20.000 | 0,00720 € | 144,00 € |
| 30.000 | 0,00687 € | 206,10 € |
| 50.000 | 0,00650 € | 325,00 € |
| 70.000 | 0,00629 € | 440,30 € |
| 100.000 | 0,00608 € | 608,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

