Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GJ832ER7YA106KA12K | |
|---|---|
DigiKey Part Number | 490-GJ832ER7YA106KA12KTR-ND - Tape & Reel (TR) 490-GJ832ER7YA106KA12KCT-ND - Cut Tape (CT) 490-GJ832ER7YA106KA12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJ832ER7YA106KA12K |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJ832ER7YA106KA12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,44960 € | 22,48 € |
| 100 | 0,41070 € | 41,07 € |
| 500 | 0,34510 € | 172,55 € |
| 1.000 | 0,32481 € | 324,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30024 € | 1.200,96 € |
| 8.000 | 0,28869 € | 2.309,52 € |
| 12.000 | 0,28291 € | 3.394,92 € |
| 20.000 | 0,27649 € | 5.529,80 € |
| 28.000 | 0,27274 € | 7.636,72 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |












